Parametric Equivalent

FSK-23A-6 | |
|---|---|
DigiKey Part Number | 1111-FSK-23A-6-ND |
Manufacturer | |
Manufacturer Product Number | FSK-23A-6 |
Description | FFC/FPC JUMPER CABLES FSK-23A-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-6437144-0 | TE Connectivity AMP Connectors | 0 | A129013-ND | 2,54000 € | Parametric Equivalent |
| FSK-23A-6 | TE Connectivity | 0 | 1111-FSK-23A-6-ND | 2,37477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37477 € | 2.374,77 € |
| Unit Price without VAT: | 2,37477 € |
|---|---|
| Unit Price with VAT: | 2,82598 € |



