Parametric Equivalent
Parametric Equivalent

FSK-22Z-12 | |
|---|---|
DigiKey Part Number | 1111-FSK-22Z-12-ND |
Manufacturer | |
Manufacturer Product Number | FSK-22Z-12 |
Description | FSK-22Z-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Box | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides, Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6437143-6 | TE Connectivity AMP Connectors | 0 | 1-6437143-6-ND | 1,19352 € | Parametric Equivalent |
| FSK-22Z-12 | TE Connectivity | 0 | 1111-FSK-22Z-12-ND | 2,14651 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,14651 € | 10.732,55 € |
| Unit Price without VAT: | 2,14651 € |
|---|---|
| Unit Price with VAT: | 2,55435 € |


