FSK-21A-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,00350 €
New Product
Image for FSK-21A-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-21A-6

DigiKey Part Number
1111-FSK-21A-6-ND
Manufacturer
Manufacturer Product Number
FSK-21A-6
Description
FSK-21A-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
6
Pitch
0.100" (2.54mm)
Length
1.000" (25.40mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,00350 €3.010,50 €
Unit Price without VAT:1,00350 €
Unit Price with VAT:1,19417 €