Parametric Equivalent
Parametric Equivalent

FSK-21A-30 | |
|---|---|
DigiKey Part Number | 1111-FSK-21A-30-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21A-30 |
Description | FSK-21A-30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 30 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSN-21A-30 | TE Connectivity AMP Connectors | 0 | 17-FSN-21A-30-ND | 2,52936 € | Parametric Equivalent |
| FSK-21A-30 | TE Connectivity | 0 | 1111-FSK-21A-30-ND | 4,35848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,35848 € | 1.634,43 € |
| Unit Price without VAT: | 4,35848 € |
|---|---|
| Unit Price with VAT: | 5,18659 € |

