Parametric Equivalent
Parametric Equivalent

FSK-21A-10 | |
|---|---|
DigiKey Part Number | 1111-FSK-21A-10-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21A-10 |
Description | FFC/FPC JUMPER CABLES FSK-21A-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,76133 € | 82,84 € |
| Unit Price without VAT: | 2,76133 € |
|---|---|
| Unit Price with VAT: | 3,28598 € |


