Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSK-21.5A-8 | |
|---|---|
DigiKey Part Number | 1111-FSK-21.5A-8-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21.5A-8 |
Description | FFC/FPC JUMPER CABLES FSK-21.5A- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Category | Number of Conductors 8 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bag | Length 1.500" (38.10mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1447184-8 | TE Connectivity AMP Connectors | 0 | 17-7-1447184-8-ND | 1,81419 € | Parametric Equivalent |
| 7-6437137-6 | TE Connectivity AMP Connectors | 0 | 17-7-6437137-6-ND | 1,46053 € | Parametric Equivalent |
| FSK-21.5A-8 | TE Connectivity | 0 | 1111-FSK-21.5A-8-ND | 1,91092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91092 € | 955,46 € |
| Unit Price without VAT: | 1,91092 € |
|---|---|
| Unit Price with VAT: | 2,27399 € |

