Parametric Equivalent

FSK-21.25E-11 | |
|---|---|
DigiKey Part Number | 1111-FSK-21.25E-11-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21.25E-11 |
Description | FSK-21.25E-11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flexstrip Cable 0.100" (2.54mm) 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Number of Conductors 11 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.250" (31.75mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-21.25E-11 | TE Connectivity | 0 | 1111-FSK-21.25E-11-ND | 2,59152 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,59152 € | 1.295,76 € |
| Unit Price without VAT: | 2,59152 € |
|---|---|
| Unit Price with VAT: | 3,08391 € |

