Parametric Equivalent

FSK-14D-12 | |
|---|---|
DigiKey Part Number | 1111-FSK-14D-12-ND |
Manufacturer | |
Manufacturer Product Number | FSK-14D-12 |
Description | FSK-14D-12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.050" (1.27mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.050" (1.27mm) |
Packaging Tray | Length 4.000" (101.60mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides, Staggered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-14D-12 | TE Connectivity | 0 | 1111-FSK-14D-12-ND | 3,44227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 3,44227 € | 6.609,16 € |
| Unit Price without VAT: | 3,44227 € |
|---|---|
| Unit Price with VAT: | 4,09630 € |

