
FSK-13A-7 | |
|---|---|
DigiKey Part Number | 1111-FSK-13A-7-ND |
Manufacturer | |
Manufacturer Product Number | FSK-13A-7 |
Description | FFC/FPC JUMPER CABLES FSK-13A-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Flexstrip Cable 0.050" (1.27mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 7 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.050" (1.27mm) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-13A-7 | TE Connectivity | 0 | 1111-FSK-13A-7-ND | 1,68841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68841 € | 1.688,41 € |
| Unit Price without VAT: | 1,68841 € |
|---|---|
| Unit Price with VAT: | 2,00921 € |

