Parametric Equivalent

FSK-11C-17 | |
|---|---|
DigiKey Part Number | 1111-FSK-11C-17-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11C-17 |
Description | FSK-11C-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Category | Number of Conductors 17 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.050" (1.27mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides, Right Angle, Staggered Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-11C-17 | TE Connectivity | 0 | 1111-FSK-11C-17-ND | 2,50470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,50470 € | 250,47 € |
| Unit Price without VAT: | 2,50470 € |
|---|---|
| Unit Price with VAT: | 2,98059 € |

