
FRX406 | |
|---|---|
DigiKey Part Number | FRX406-ND |
Manufacturer | |
Manufacturer Product Number | FRX406 |
Description | RF ANT 418MHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 418MHz | Mounting Type Bracket Mount |
Frequency Range 406MHz ~ 430MHz | Height (Max) 46.000" (116.84cm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG4060 | TE Connectivity | 0 | FG4060-ND | 109,53800 € | Similar |

