
FG4060 | |
|---|---|
DigiKey Part Number | FG4060-ND |
Manufacturer | |
Manufacturer Product Number | FG4060 |
Description | RF ANT 411MHZ WHIP STR N FEM 26" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 411MHz | Mounting Type Bracket Mount |
Frequency Range 406MHz ~ 416MHz | Height (Max) 26.000" (660.40mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 109,53800 € | 547,69 € |
| 10 | 106,04300 € | 1.060,43 € |
| Unit Price without VAT: | 109,53800 € |
|---|---|
| Unit Price with VAT: | 130,35022 € |

