
FG4103 | |
|---|---|
DigiKey Part Number | FG4103-ND |
Manufacturer | |
Manufacturer Product Number | FG4103 |
Description | RF ANT 415MHZ WHIP STR N FEM 44" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 415MHz | Mounting Type Bracket Mount |
Frequency Range 410MHz ~ 420MHz | Height (Max) 44.000" (111.76cm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG4063 | TE Connectivity | 7 | FG4063-ND | 239,69000 € | MFR Recommended |


