
FG4063 | |
|---|---|
DigiKey Part Number | FG4063-ND |
Manufacturer | |
Manufacturer Product Number | FG4063 |
Description | RF ANT 411MHZ WHIP STR N FEM 44" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 411MHz | Mounting Type Bracket Mount |
Frequency Range 406MHz ~ 416MHz | Height (Max) 44.000" (111.76cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,69000 € | 239,69 € |
| 10 | 206,02300 € | 2.060,23 € |
| 25 | 197,62080 € | 4.940,52 € |
| Unit Price without VAT: | 239,69000 € |
|---|---|
| Unit Price with VAT: | 285,23110 € |

