Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCB-405-CX4 | |
|---|---|
DigiKey Part Number | 1111-FCB-405-CX4-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-CX4 |
Description | FCB-405-CX4 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 575VA, 140W | Coil Resistance 400 Ohms |
Coil Current 70 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB-405-0524L | TE Connectivity | 0 | 1111-FCB-405-0524L-ND | 329,71600 € | Parametric Equivalent |
| FCB-405-CY4 | TE Connectivity | 0 | 1111-FCB-405-CY4-ND | 332,70167 € | Parametric Equivalent |
| 1-1617787-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617787-1-ND | 243,09900 € | Parametric Equivalent |
| 1617787-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617787-8-ND | 243,09900 € | Parametric Equivalent |
| 5-1617787-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617787-8-ND | 247,56200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 327,90250 € | 2.623,22 € |
| Unit Price without VAT: | 327,90250 € |
|---|---|
| Unit Price with VAT: | 390,20398 € |



