
FCB-405-BZ3 | |
|---|---|
DigiKey Part Number | 1111-FCB-405-BZ3-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-BZ3 |
Description | INDUSTRIAL RELAYS FCB-405-BZ3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 70 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 283,65333 € | 5.105,76 € |
| Unit Price without VAT: | 283,65333 € |
|---|---|
| Unit Price with VAT: | 337,54746 € |

