Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCB-405-BZ2 | |
|---|---|
DigiKey Part Number | 1111-FCB-405-BZ2-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-BZ2 |
Description | INDUSTRIAL RELAYS FCB-405-BZ2 |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 575VA, 140W | Coil Resistance 78 Ohms |
Coil Current 153.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB-405-0612L | TE Connectivity | 0 | 1111-FCB-405-0612L-ND | 265,87903 € | Parametric Equivalent |
| FCB-405-0612M | TE Connectivity | 0 | 1111-FCB-405-0612M-ND | 332,70167 € | Parametric Equivalent |
| 1617787-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617787-5-ND | 243,09900 € | Parametric Equivalent |
| 4-1617787-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617787-6-ND | 247,56200 € | Parametric Equivalent |
| 5-1617787-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617787-4-ND | 247,56200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,99000 € | 286,99 € |
| Unit Price without VAT: | 286,99000 € |
|---|---|
| Unit Price with VAT: | 341,51810 € |



