FCB-405-BY3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 289,20235 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 235,34105 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 241,01471 €
Datasheet
New Product
Image for FCB-405-BY3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-405-BY3

DigiKey Part Number
1111-FCB-405-BY3-ND
Manufacturer
Manufacturer Product Number
FCB-405-BY3
Description
INDUSTRIAL RELAYS FCB-405-BY3
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
6 ms
Coil Voltage
Release Time
6 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
5 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
575VA, 140W
Coil Resistance
400 Ohms
Coil Current
70 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB-405-BY4TE Connectivity01111-FCB-405-BY4-ND289,20235 €Parametric Equivalent
FCB-405-BY3TE Connectivity Aerospace, Defense and Marine0FCB-405-BY3-ND235,34105 €Parametric Equivalent
FCB-405-BY4TE Connectivity Aerospace, Defense and Marine0FCB-405-BY4-ND241,01471 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19283,65316 €5.389,41 €
Unit Price without VAT:283,65316 €
Unit Price with VAT:337,54726 €