
FCB-405-0628M | |
|---|---|
DigiKey Part Number | 1111-FCB-405-0628M-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-0628M |
Description | FCB-405-0628M=M83536/6-028M |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Coil |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Seal Rating Sealed - Hermetically |
Series | Operate Time 6 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 332,70167 € | 1.996,21 € |
| Unit Price without VAT: | 332,70167 € |
|---|---|
| Unit Price with VAT: | 395,91499 € |

