Parametric Equivalent

FCB-405-0625M | |
|---|---|
DigiKey Part Number | 1111-FCB-405-0625M-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-0625M |
Description | INDUSTRIAL RELAYS FCB-405-0625M |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 575VA, 140W | Qualification MIL-R-83536/6 |
Coil Current 70 mA | Coil Resistance 400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB-405-0625M | TE Connectivity Aerospace, Defense and Marine | 11 | 1122-1124-ND | 259,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,83000 € | 340,83 € |
| Unit Price without VAT: | 340,83000 € |
|---|---|
| Unit Price with VAT: | 405,58770 € |


