Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCB-405-0624M | |
|---|---|
DigiKey Part Number | 1111-FCB-405-0624M-ND |
Manufacturer | |
Manufacturer Product Number | FCB-405-0624M |
Description | INDUSTRIAL RELAYS M83536/6-024M |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 575VA, 140W | |
Coil Current | 70 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-83536/6 | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 250,96069 € | 7.277,86 € |
| Unit Price without VAT: | 250,96069 € |
|---|---|
| Unit Price with VAT: | 298,64322 € |




