
FCB-205-0123L | |
|---|---|
DigiKey Part Number | 1111-FCB-205-0123L-ND |
Manufacturer | |
Manufacturer Product Number | FCB-205-0123L |
Description | FCB-205-0123L=M83536/1-023L |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 56 mA | Coil Resistance 500 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 283,43778 € | 2.550,94 € |
| Unit Price without VAT: | 283,43778 € |
|---|---|
| Unit Price with VAT: | 337,29096 € |

