
FCAV-325-BZ3 | |
|---|---|
DigiKey Part Number | 1111-FCAV-325-BZ3-ND |
Manufacturer | |
Manufacturer Product Number | FCAV-325-BZ3 |
Description | FCAV-325-BZ3=3PDT 25A MID-RANGE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 28VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Current 96.6 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 290 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 424,10800 € | 2.120,54 € |
| Unit Price without VAT: | 424,10800 € |
|---|---|
| Unit Price with VAT: | 504,68852 € |

