Parametric Equivalent

FCAV-210-CX4 | |
|---|---|
DigiKey Part Number | 1111-FCAV-210-CX4-ND |
Manufacturer | |
Manufacturer Product Number | FCAV-210-CX4 |
Description | FCAV-210-CX4=DPDT 10A MID-RANGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 575VA, 140W | Coil Resistance 320 Ohms |
Coil Current 87.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCAV-210-CX4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCAV-210-CX4-ND | 236,88500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 321,29167 € | 1.927,75 € |
| Unit Price without VAT: | 321,29167 € |
|---|---|
| Unit Price with VAT: | 382,33709 € |

