FCAC-325-AY4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 572,33500 €
Datasheet
New Product
Image for FCAC-325-AY4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCAC-325-AY4

DigiKey Part Number
1111-FCAC-325-AY4-ND
Manufacturer
Manufacturer Product Number
FCAC-325-AY4
Description
FCAC-325-AY4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (3 Form A) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
18 VDC
Mounting Type
Must Release Voltage
1.5 VDC
Coil Voltage
Operate Time
15 ms
Contact Form
3PST-NO (3 Form A)
Release Time
15 ms
Contact Rating (Current)
25 A
Operating Temperature
-70°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
2875VA, 700W
Coil Resistance
290 Ohms
Coil Current
96.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCAC-325-AY4TE Connectivity Aerospace, Defense and Marine0FCAC-325-AY4-ND572,33500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1783,40000 €783,40 €
Manufacturers Standard Package
Unit Price without VAT:783,40000 €
Unit Price with VAT:932,24600 €