
FCAC-325-AV8 | |
|---|---|
DigiKey Part Number | 1111-FCAC-325-AV8-ND |
Manufacturer | |
Manufacturer Product Number | FCAC-325-AV8 |
Description | POWER/SIGNAL RELAY 3 FORM X 3PST |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (DM) (3 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 200VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 70 VDC | |
Must Release Voltage | - | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.875 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,41000 € | 762,41 € |
| Unit Price without VAT: | 762,41000 € |
|---|---|
| Unit Price with VAT: | 907,26790 € |

