
FCAC-150-CU4 | |
|---|---|
DigiKey Part Number | 1111-FCAC-150-CU4-ND |
Manufacturer | |
Manufacturer Product Number | FCAC-150-CU4 |
Description | FCAC-150-CU4=50 AMP MID-RANGE RE |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (DM) (1 Form X) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 50 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Current 96.6 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 290 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.006,67300 € | 10.066,73 € |
| Unit Price without VAT: | 1.006,67300 € |
|---|---|
| Unit Price with VAT: | 1.197,94087 € |

