Parametric Equivalent

FCA-410-CY9 | |
|---|---|
DigiKey Part Number | 1111-FCA-410-CY9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-CY9 |
Description | FCA-410-CY9 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 95 VAC |
Part Status Active | Must Release Voltage 5 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 3833 Ohms |
Coil Current 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-CY9 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-CY9-ND | 347,20500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,00000 € | 441,00 € |
| Unit Price without VAT: | 441,00000 € |
|---|---|
| Unit Price with VAT: | 524,79000 € |


