
FCA-410-CY8 | |
|---|---|
DigiKey Part Number | 1111-FCA-410-CY8-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-CY8 |
Description | FCA-410-CY8 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 2000VA |
Mfr | Coil Current 40 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style Solder Hook |
Mounting Type | Seal Rating Sealed - Hermetically |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 200VAC - Max | Coil Resistance 2.875 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 474,80600 € | 2.374,03 € |
| Unit Price without VAT: | 474,80600 € |
|---|---|
| Unit Price with VAT: | 565,01914 € |

