Parametric Equivalent

FCA-410-CX8 | |
|---|---|
DigiKey Part Number | 1111-FCA-410-CX8-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-CX8 |
Description | FCA-410-CX8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 1150VA, 280W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 5 VDC | |
Operate Time | 20 ms | |
Release Time | 50 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.875 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 388,41857 € | 5.437,86 € |
| Unit Price without VAT: | 388,41857 € |
|---|---|
| Unit Price with VAT: | 462,21810 € |


