Parametric Equivalent

FCA-410-AY4 | |
|---|---|
DigiKey Part Number | 1111-FCA-410-AY4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-AY4 |
Description | INDUSTRIAL RELAYS FCA-410-AY4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 13.5 VDC |
Mounting Type | Must Release Voltage 2.3 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form 4PDT (4 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-AY4 | TE Connectivity Aerospace, Defense and Marine | 13 | FCA-410-AY4-ND | 339,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,53000 € | 419,53 € |
| Unit Price without VAT: | 419,53000 € |
|---|---|
| Unit Price with VAT: | 499,24070 € |


