Parametric Equivalent

FCA-410-1614M | |
|---|---|
DigiKey Part Number | 1111-FCA-410-1614M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1614M |
Description | FCA-410-1614M=M83536/16-014M |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 0.75 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form 4PDT (4 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 1150VA, 280W | Relay Type |
Coil Current 171.4 mA | Coil Resistance 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-1614M | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-410-1614M-ND | 263,67731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 325,66692 € | 8.467,34 € |
| Unit Price without VAT: | 325,66692 € |
|---|---|
| Unit Price with VAT: | 387,54363 € |


