Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-410-1524L | |
|---|---|
DigiKey Part Number | 1111-FCA-410-1524L-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1524L |
Description | FCA-410-1524L=M83536/15-024L |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form 4PDT (4 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 1150VA, 280W | Relay Type |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-CX4 | TE Connectivity | 0 | 1111-FCA-410-CX4-ND | 354,23933 € | Parametric Equivalent |
| FCA-410-CY3 | TE Connectivity | 0 | 1111-FCA-410-CY3-ND | 310,57600 € | Parametric Equivalent |
| FCA-410-CZ3 | TE Connectivity | 0 | 1111-FCA-410-CZ3-ND | 384,87667 € | Parametric Equivalent |
| 1-1617754-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617754-4-ND | 297,98091 € | Parametric Equivalent |
| 1-1617777-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617777-7-ND | 302,42100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 384,87667 € | 2.309,26 € |
| Unit Price without VAT: | 384,87667 € |
|---|---|
| Unit Price with VAT: | 458,00324 € |


