Parametric Equivalent

FCA-325-CY4 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-CY4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-CY4 |
Description | FCA-325-CY4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form 3PDT (3 Form C) | Release Time 10 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-325-CY4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-CY4-ND | 326,26667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,38000 € | 461,38 € |
| Unit Price without VAT: | 461,38000 € |
|---|---|
| Unit Price with VAT: | 549,04220 € |


