Parametric Equivalent

FCA-325-BY2 | |
|---|---|
DigiKey Part Number | 1111-FCA-325-BY2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-325-BY2 |
Description | INDUSTRIAL RELAYS 3FORMC 3PDT 12 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 0.75 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form 3PDT (3 Form C) | Release Time 10 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO), Gold (Au) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 171.4 mA | Coil Resistance 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-325-BY2 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-325-BY2-ND | 274,83704 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,90000 € | 404,90 € |
| Unit Price without VAT: | 404,90000 € |
|---|---|
| Unit Price with VAT: | 481,83100 € |


