FCA-215-BZ4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 276,28429 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 207,36067 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 228,45190 €
Datasheet
New Product
Image for FCA-215-BZ4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-215-BZ4

DigiKey Part Number
1111-FCA-215-BZ4-ND
Manufacturer
Manufacturer Product Number
FCA-215-BZ4
Description
INDUSTRIAL RELAYS FCA-215-BZ4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
18 VDC
Mounting Type
Must Release Voltage
1.5 VDC
Coil Voltage
Operate Time
10 ms
Contact Form
DPDT (2 Form C)
Release Time
10 ms
Contact Rating (Current)
15 A
Operating Temperature
-70°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Cadmium Oxide (AgCdO)
Load - Max Switching
1725VA, 375W
Relay Type
Coil Current
87.5 mA
Coil Resistance
320 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-215-HZ4TE Connectivity01111-FCA-215-HZ4-ND276,28429 €Parametric Equivalent
FCA-215-BZ4TE Connectivity Aerospace, Defense and Marine0FCA-215-BZ4-ND207,36067 €Parametric Equivalent
FCA-215-HZ4TE Connectivity Aerospace, Defense and Marine0FCA-215-HZ4-ND228,45190 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30254,00767 €7.620,23 €
Unit Price without VAT:254,00767 €
Unit Price with VAT:302,26913 €