Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-210-HX3 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-HX3-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-HX3 |
Description | INDUSTRIAL RELAYS FCA-210-HX3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-0922M | TE Connectivity | 0 | 1111-FCA-210-0922M-ND | 351,35000 € | Parametric Equivalent |
| FCA-210-0925M | TE Connectivity | 0 | 1111-FCA-210-0925M-ND | 294,53714 € | Parametric Equivalent |
| FCA-210-0927M | TE Connectivity | 0 | 1111-FCA-210-0927M-ND | 324,70000 € | Parametric Equivalent |
| FCA-210-1022L | TE Connectivity | 0 | 1111-FCA-210-1022L-ND | 318,74167 € | Parametric Equivalent |
| FCA-210-1025M | TE Connectivity | 0 | 1111-FCA-210-1025M-ND | 348,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 294,53714 € | 2.061,76 € |
| Unit Price without VAT: | 294,53714 € |
|---|---|
| Unit Price with VAT: | 350,49920 € |



