Parametric Equivalent

FCA-210-FZ9 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-FZ9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-FZ9 |
Description | FCA-210-FZ9 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 95 VAC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 50 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 30 mA | Coil Resistance 3.8 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-FZ9 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-FZ9-ND | 416,98333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,20000 € | 512,20 € |
| Unit Price without VAT: | 512,20000 € |
|---|---|
| Unit Price with VAT: | 609,51800 € |


