Parametric Equivalent

FCA-210-DY9 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-DY9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-DY9 |
Description | INDUSTRIAL RELAYS 2FORMC DPDT 11 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FCA-210-DY9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 70 VAC | |
Must Release Voltage | 8 VAC | |
Operate Time | 15 ms | |
Release Time | 50 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 441,44385 € | 5.738,77 € |
| Unit Price without VAT: | 441,44385 € |
|---|---|
| Unit Price with VAT: | 525,31818 € |


