
FCA-210-CX4 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-CX4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-CX4 |
Description | FCA-210-CX4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 87.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 15 ms | |
Release Time | 50 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 272,04500 € | 3.264,54 € |
| Unit Price without VAT: | 272,04500 € |
|---|---|
| Unit Price with VAT: | 323,73355 € |

