Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-210-CW4 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-CW4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-CW4 |
Description | INDUSTRIAL RELAYS FCA 10-25 AMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-1023L | TE Connectivity | 0 | 1111-FCA-210-1023L-ND | 314,14375 € | Parametric Equivalent |
| FCA-210-CY3 | TE Connectivity | 0 | 1111-FCA-210-CY3-ND | 235,43515 € | Parametric Equivalent |
| FCA-210-CY4 | TE Connectivity | 0 | 1111-FCA-210-CY4-ND | 254,00778 € | Parametric Equivalent |
| 1-1617752-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617752-1-ND | 230,96300 € | Parametric Equivalent |
| 1-1617752-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617752-2-ND | 237,17800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 296,75469 € | 9.496,15 € |
| Unit Price without VAT: | 296,75469 € |
|---|---|
| Unit Price with VAT: | 353,13808 € |



