
FCA-210-CU9 | |
|---|---|
DigiKey Part Number | 1111-FCA-210-CU9-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-CU9 |
Description | INDUSTRIAL RELAYS FCA-210-CU9=10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 95 VAC |
Packaging Bulk | Must Release Voltage 5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 50 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 421,88077 € | 5.484,45 € |
| Unit Price without VAT: | 421,88077 € |
|---|---|
| Unit Price with VAT: | 502,03812 € |

