
FCA-210-0923L | |
|---|---|
DigiKey Part Number | 1111-FCA-210-0923L-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-0923L |
Description | FCA-210-0923L=M83536/9-023L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Coil Type Non Latching |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 235,43526 € | 8.946,54 € |
| Unit Price without VAT: | 235,43526 € |
|---|---|
| Unit Price with VAT: | 280,16796 € |

