Parametric Equivalent

FCA-210-0917M | |
|---|---|
DigiKey Part Number | 1111-FCA-210-0917M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-0917M |
Description | FCA-210-0917M=M83536/9-017M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Coil Current 150 mA | Qualification MIL-R-83536/9 |
Coil Type Non Latching | Coil Resistance 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-0917M | TE Connectivity Aerospace, Defense and Marine | 42 | 1122-1022-ND | 250,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,35000 € | 351,35 € |
| Unit Price without VAT: | 351,35000 € |
|---|---|
| Unit Price with VAT: | 418,10650 € |


