
FCA-150-KU3 | |
|---|---|
DigiKey Part Number | 1111-FCA-150-KU3-ND |
Manufacturer | |
Manufacturer Product Number | FCA-150-KU3 |
Description | FCA-150-KU3=50 AMP 1PST/NO DM RE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 5750VA, 1400W | |
Coil Current | 96.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 728,81500 € | 7.288,15 € |
| Unit Price without VAT: | 728,81500 € |
|---|---|
| Unit Price with VAT: | 867,28985 € |

