Parametric Equivalent

FCA-125-CX8 | |
|---|---|
DigiKey Part Number | 1111-FCA-125-CX8-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-CX8 |
Description | INDUSTRIAL RELAYS FCA-125-CX8 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 90 VAC |
Mounting Type | Must Release Voltage 5 VAC |
Coil Voltage | Operate Time 15 ms |
Contact Form SPDT (1 Form C) | Release Time 50 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 40 mA | Coil Resistance 2.875 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-CX8 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-125-CX8-ND | 267,10333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 362,28000 € | 2.173,68 € |
| Unit Price without VAT: | 362,28000 € |
|---|---|
| Unit Price with VAT: | 431,11320 € |

