Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-125-BZ4 | |
|---|---|
DigiKey Part Number | 1111-FCA-125-BZ4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-BZ4 |
Description | FCA-125-BZ4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2875VA, 700W | Coil Resistance 320 Ohms |
Coil Current 875 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-HX3 | TE Connectivity | 0 | 1111-FCA-125-HX3-ND | 286,78105 € | Parametric Equivalent |
| FCA-125-BZ4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-125-BZ4-ND | 318,32944 € | Parametric Equivalent |
| FCA-125-HX3 | TE Connectivity Aerospace, Defense and Marine | 9 | A107304-ND | 278,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 390,31111 € | 7.025,60 € |
| Unit Price without VAT: | 390,31111 € |
|---|---|
| Unit Price with VAT: | 464,47022 € |



