Parametric Equivalent

FCA-125-BZ2 | |
|---|---|
DigiKey Part Number | 1111-FCA-125-BZ2-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-BZ2 |
Description | FCA-125-BZ2=25 AMP SPDT RELAY |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 0.75 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPDT (1 Form C) | Release Time 10 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 150 mA | Coil Resistance 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-BZ2 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-125-BZ2-ND | 250,75091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 338,60500 € | 2.031,63 € |
| Unit Price without VAT: | 338,60500 € |
|---|---|
| Unit Price with VAT: | 402,93995 € |

