Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-125-3703L | |
|---|---|
DigiKey Part Number | 1111-FCA-125-3703L-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-3703L |
Description | FCA-125-3703L=M83536/37-003L |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPDT (1 Form C) | Release Time 10 ms |
Contact Rating (Current) 25 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 2875VA, 700W | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-125-10 | TE Connectivity | 0 | 1111-FCA-125-10-ND | 256,45533 € | Parametric Equivalent |
| FCA-125-13 | TE Connectivity | 0 | 1111-FCA-125-13-ND | 256,45548 € | Parametric Equivalent |
| FCA-125-15 | TE Connectivity | 0 | 1111-FCA-125-15-ND | 326,24000 € | Parametric Equivalent |
| FCA-125-17 | TE Connectivity | 0 | 1111-FCA-125-17-ND | 346,88000 € | Parametric Equivalent |
| FCA-125-18 | TE Connectivity | 0 | 1111-FCA-125-18-ND | 326,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,00000 € | 356,00 € |
| Unit Price without VAT: | 356,00000 € |
|---|---|
| Unit Price with VAT: | 423,64000 € |


