New Product
Image for FCA-125-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-125-20

DigiKey Part Number
1111-FCA-125-20-ND
Manufacturer
Manufacturer Product Number
FCA-125-20
Description
FCA-125-20=M6106/19-020
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 28VDC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
25 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
2875VA, 700W
Coil Type
Non Latching
Features
-
Termination Style
-
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13.5 VDC
Must Release Voltage
2.3 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
Military
Qualification
MIL-R-6106/19
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1400,94000 €400,94 €
Manufacturers Standard Package
Unit Price without VAT:400,94000 €
Unit Price with VAT:477,11860 €